Site: Industry
Currency: GBP    
Asahi US622AXTJQE08003 Open 80°C±3K/Close 65°C±4K Theraml Switch

Asahi US622AXTJQE08003 Open 80°C±3K/Close 65°C±4K Theraml Switch

Asahi
Standard range
Order Code:

26-7515

Brand: Asahi MPN: US622AXTJQE08003
Qty Unit Price (Ex VAT)
1+ £4.54
25+ £3.00
100+ £2.65
Price per unit Ex VAT
238 in stock, despatched same dayAdditional quantity lead time 7 weeks

A ½ disc automatic reset type thermal switch with an opening temperature of 80°C and an closing temperature of 65°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Current 16A
Response Temperature max. 80°C
Sensor Type ½ Disc thermal switch
Voltage 250V

Order Code: 50-6152

MPN: 36TXE21-611816

ESKA
Extended range
Price per unit Ex VAT
1+
£3.56
Available to back orderBack order, lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C