Asahi US622AYTJQE06003 Close 60°C±3K/Open 45°C±4K Thermal Switch

Extended range
Order Code:

26-7520

Brand: Asahi MPN: US622AYTJQE06003
Qty Unit Price (Ex VAT)
1+ £0.297
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched same dayContact us for additional stock

A ½ disc automatic reset type thermal switch with a closing temperature of 60°C and an opening temperature of 45°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Close on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Current 16A
Response Temperature max. 60°C
Sensor Type ½ Disc thermal switch
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot