Light grey plastic
watertight enclosure from
Hammond measuring 220 x 165 x 85mm, with a clear lid.
- Ideally suited for mounting printed circuit boards or components
- General purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
- Light grey colour with a light texture
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
- Rubber gasket included
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP65
- Lid secured with self captivating M3.5 stainless steel machine screws (included)
- Lid screws are self captivating
- Manufacturer's part RP1465C

Colour | Grey |
Enclosure Height | 85mm |
Enclosure Length | 220mm |
Enclosure Width | 165mm |
External Features | Watertight |
Protection Rating | IP65 |
Internal Features | PCB mounting |
Material | ABS |
---|
To use this facility please Sign In.
Sign In