Easter opening times here
Evatron EVA77B Multipurpose ABS Enclosure Black 190 x 120 x 60mm

Evatron EVA77B Multipurpose ABS Enclosure Black 190 x 120 x 60mm

Evatron
Standard range
Order Code:

30-1518

Brand: Evatron MPN: EVA77B
Qty Unit Price (Ex VAT)
1+ £11.31
5+ £10.28
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

This multipurpose rectangular black ABS box From Evatron, 190 x 120 x 60mm, has a recessed top and base for wall or desk mounting.
  • Internal ribs and mounting pillars for PCBs
  • Lids secured by 4 screws mating into brass bushes
  • Screw heads can be concealed with covers
  • Supplied complete with screws and covers
  • Wall mounting kits also available
  • Mounting lugs can be fixed under lid screws
  • UL94-VO rated
  • Evatron EVA7000 Series

Enclosure modification


Colour Black
Enclosure Height 60mm
Enclosure Length 190mm
Enclosure Width 120mm
External Features Recessed top
Protection Rating IP65
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C