Evatron RE-700 GREY Wall Mounting Kit Grey

Evatron RE-700 GREY Wall Mounting Kit Grey

Evatron
Order Code:

30-1520

Brand: Evatron MPN: RE-700 GREY

Discontinued


Planning to buy a range of enclosures for your latest project?

Wall mounting kit for use with rectangular grey ABS cases from the Evatron EVA7000 Series.
Colour Grey
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features Mounting kit
Internal Features N/A
Material N/A
Finish N/A
Flame Resistance N/A
IP rating N/A
Type General purpose ABS

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C