Site: Industry
Currency: GBP    
Hammond 1551RBK Miniature ABS Enclosure Black 50x50x20

Hammond 1551RBK Miniature ABS Enclosure Black 50x50x20

Hammond
Standard range
Order Code:

30-1812

Brand: Hammond MPN: 1551RBK GTIN-14: 00623980583020
Qty Unit Price (Ex VAT)
1+ £1.67
50+ £1.55
Price per unit Ex VAT
593 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025

Small black ABS plastic enclosure, 50 x 50 x 20mm, ideally suited for mounting small printed circuit boards or used as a potting box.


  • Black plated screws
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551RBK

Hammond enclosure modification


Colour Black
Enclosure Height 20mm
Enclosure Length 50mm
Enclosure Width 50mm
External Features Miniature
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C