
Rectangular single screw-together hand-held enclosure with speaker grill from the Evatron PP series made from black ABS material, 121mm length, 56mm width, 31mm height, ideal for applications using speakers, buzzers or microphones.
- 2.5mm thick
- Ventilated in top
- UL94HB rated
Colour | Black |
Enclosure Height | 31mm |
Enclosure Length | 121mm |
Enclosure Width | 56mm |
External Features | Ventilation |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-HB |
IP rating | N/A |
Type | General purpose ABS |
---|