The Hammond IP54 Diecast Aluminium Enclosure (80 x 55 x 25mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Silver |
Enclosure Height | 25mm |
Enclosure Length | 80mm |
Enclosure Width | 55mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-3792
MPN: 1550WP

360 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-3787
MPN: 1550Q

17 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-4691
MPN: 1590G

Price per unit Ex VAT 1+ |
50+ |
---|
£7.41 £6.92 |
£5.88 £5.82 |
174 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4756
MPN: 1590GF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.51 £12.53 |
£10.57 £10.16 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In