The Hammond Diecast Enclosure (Thick Wall, 50 x 45 x 30mm) Natural 1550Z101 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 30mm |
Enclosure Length | 50mm |
Enclosure Width | 45mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1046
MPN: 1590Z060

21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4302
MPN: 1550Z102

Price per unit Ex VAT 1+ |
50+ |
---|
£5.94 £5.60 |
£4.76 £4.72 |
37 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4308
MPN: 1550Z106

Price per unit Ex VAT 1+ |
50+ |
---|
£8.34 £8.10 |
£6.89 £6.82 |
57 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-3793
MPN: 1550WQ

Price per unit Ex VAT 1+ |
50+ |
---|
£5.20 £5.10 |
£4.31 £4.27 |
2,062 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In