The Hammond Diecast Enclosure (Thick Wall, 64 x 58 x 35mm) Natural 1550Z104 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 35mm |
Enclosure Length | 64mm |
Enclosure Width | 58mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1049
MPN: 1590Z061

Price per unit Ex VAT 1+ |
50+ |
---|
£14.05 £7.27 |
£10.37 £7.23 |
14 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4405
MPN: 1550WM

148 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-2661
MPN: 1590BX2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£16.66 £13.37 |
£14.70 £13.30 |
7 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-2665
MPN: 1590BX2F

Price per unit Ex VAT 1+ |
50+ |
---|
£22.72 £18.06 |
£20.10 £17.96 |
29 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In