The Hammond Diecast Enclosure (Thick Wall, 115 x 65 x 30mm) Black 1550Z106BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 30mm |
Enclosure Length | 115mm |
Enclosure Width | 65mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4317
MPN: 1550Z111BK

Price per unit Ex VAT 1+ |
50+ |
---|
£16.39 £16.01 |
£13.35 £12.95 |
74 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4388
MPN: 1550WBBK

Price per unit Ex VAT 1+ |
50+ |
---|
£10.47 £10.00 |
£8.15 £7.91 |
25 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4364
MPN: 1550BBK

9 in stock, despatched same dayFurther 91 despatched in 2 working days
Order Code: 30-4319
MPN: 1550Z113BK

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £20.46 |
£17.06 £16.55 |
112 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In