The Hammond Diecast Enclosure (Thick Wall, 125 x 80 x 41mm) Black 1550Z107BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 40mm |
Enclosure Length | 125mm |
Enclosure Width | 80mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4313
MPN: 1550Z108BK

53 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 31-1068
MPN: 1590Z120BK

Price per unit Ex VAT 1+ |
50+ |
---|
£25.58 £22.74 |
£18.61 £18.06 |
5 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-1408
MPN: 1590WSFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.66 £13.83 |
£12.75 £12.37 |
100 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4792
MPN: 1590NFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£20.73 £20.01 |
£16.77 £16.18 |
2 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In