The Hammond Diecast Enclosure (Thick Wall, 115 x 65 x 55mm) Black 1550Z111BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 55mm |
Enclosure Length | 115mm |
Enclosure Width | 65mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4319
MPN: 1550Z113BK

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £20.46 |
£17.06 £16.55 |
112 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4309
MPN: 1550Z106BK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.92 £13.73 |
£12.28 £11.30 |
9 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4390
MPN: 1550WDBK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.00 £11.40 |
£9.33 £8.87 |
21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4389
MPN: 1550WCBK

Price per unit Ex VAT 1+ |
50+ |
---|
£13.59 £12.73 |
£10.57 £9.86 |
30 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In