The Hammond Diecast Enclosure (Thick Wall, 115 x 90 x 55mm) Natural 1550Z113 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 55mm |
Enclosure Length | 115mm |
Enclosure Width | 90mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4316
MPN: 1550Z111

Price per unit Ex VAT 1+ |
50+ |
---|
£10.45 £10.00 |
£8.49 £8.41 |
65 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4248
MPN: 304248

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£12.07 |
£11.16 |
£9.99 |
£9.61 |
£9.35 |
£9.02 |
268 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4326
MPN: 1550Z120

Price per unit Ex VAT 1+ |
50+ |
---|
£22.76 £22.24 |
£18.41 £17.99 |
1 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4308
MPN: 1550Z106

Price per unit Ex VAT 1+ |
50+ |
---|
£8.34 £8.10 |
£6.89 £6.82 |
57 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In