The Hammond Diecast Enclosure (Thick Wall, 160 x 100 x 81mm) Natural 1550Z117 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 81mm |
Enclosure Length | 160mm |
Enclosure Width | 100mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4322
MPN: 1550Z116

30 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4243
MPN: 304243

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£21.32 |
£19.86 |
£17.98 |
£17.39 |
£16.97 |
£16.43 |
22 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4405
MPN: 1550WM

148 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 31-1085
MPN: 1590Z160

Price per unit Ex VAT 1+ |
50+ |
---|
£59.23 £47.62 |
£49.96 £41.02 |
36 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In