The Hammond Diecast Enclosure (Thick Wall, 171 x 121 x 55mm) Natural 1550Z120 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 55mm |
Enclosure Length | 171mm |
Enclosure Width | 121mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4391
MPN: 1550WE

Price per unit Ex VAT 1+ |
50+ |
---|
£13.85 £13.18 |
£11.19 £11.09 |
309 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4367
MPN: 1550E

Price per unit Ex VAT 1+ |
50+ |
---|
£14.38 £13.31 |
£11.72 £11.12 |
3 in stock, despatched same dayFurther 182 despatched in 2 working days
Order Code: 30-4393
MPN: 1550WF

9 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4249
MPN: 304249

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£15.27 |
£14.13 |
£12.63 |
£12.15 |
£11.82 |
£11.40 |
454 in stock, despatched same dayAdditional quantity lead time 5 months
To use this facility please Sign In.
Sign In