The Hammond Diecast Enclosure (Thick Wall, 222 x 146 x 55mm) Black 1550Z124BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 55mm |
Enclosure Length | 222mm |
Enclosure Width | 146mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4396
MPN: 1550WGBK

21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4372
MPN: 1550GBK

Price per unit Ex VAT 1+ |
50+ |
---|
£23.18 £22.38 |
£18.84 £18.19 |
5 in stock, despatched same dayFurther 69 despatched in 2 working days
Order Code: 30-4335
MPN: 1550Z220BK

Price per unit Ex VAT 1+ |
50+ |
---|
£40.92 £29.98 |
£35.39 £29.82 |
10 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4398
MPN: 1550WHBK

Price per unit Ex VAT 1+ |
50+ |
---|
£30.90 £30.20 |
£25.15 £24.58 |
27 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In