The Hammond Diecast Enclosure (Thick Wall, 222 x 146 x 82mm) Natural 1550Z220 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 82mm |
Enclosure Length | 222mm |
Enclosure Width | 146mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4328
MPN: 1550Z124

Price per unit Ex VAT 1+ |
50+ |
---|
£24.48 £23.12 |
£20.00 £18.70 |
17 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4397
MPN: 1550WH

117 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4395
MPN: 1550WG

2 in stock, despatched same dayFurther 34 despatched in 2 working days
Order Code: 30-4244
MPN: 304244

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£25.80 |
£23.86 |
£21.34 |
£20.54 |
£19.97 |
£19.27 |
5 in stock, despatched same dayAdditional quantity lead time 5 months
To use this facility please Sign In.
Sign In