The Hammond IP54 Diecast Aluminium Enclosure Black 1550ABK (89 x 35 x 30mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 30mm |
Enclosure Length | 89mm |
Enclosure Width | 35mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4387
MPN: 1550WABK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.13 £8.32 |
£7.09 £6.88 |
7 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4364
MPN: 1550BBK

9 in stock, despatched same dayFurther 91 despatched in 2 working days
Order Code: 30-1406
MPN: 1590WBBFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.53 £14.24 |
£12.16 £11.51 |
6 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4386
MPN: 1550QBK

Price per unit Ex VAT 1+ |
50+ |
---|
£8.49 £8.30 |
£6.61 £6.45 |
85 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In