The Hammond IP54 Diecast Aluminium Enclosure Black 1550HBK (222 x 146 x 105mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied without gasket
- Standard Enclosure designed to meet IP54
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 105mm |
Enclosure Length | 222mm |
Enclosure Width | 146mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4398
MPN: 1550WHBK

Price per unit Ex VAT 1+ |
50+ |
---|
£30.90 £30.20 |
£25.15 £24.58 |
27 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4372
MPN: 1550GBK

Price per unit Ex VAT 1+ |
50+ |
---|
£23.18 £22.38 |
£18.84 £18.19 |
5 in stock, despatched same dayFurther 69 despatched in 2 working days
Order Code: 30-4396
MPN: 1550WGBK

21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4335
MPN: 1550Z220BK

Price per unit Ex VAT 1+ |
50+ |
---|
£40.92 £29.98 |
£35.39 £29.82 |
10 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In