The Hammond IP54 Diecast Aluminium Enclosure Natural 1550K (140 x 102 x 77mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied without gasket
- Standard Enclosure designed to meet IP54
- Supplied in a natural or powder-coated black finish

Colour | Silver |
Enclosure Height | 77mm |
Enclosure Length | 140mm |
Enclosure Width | 102mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4401
MPN: 1550WK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.12 £13.37 |
£11.01 £10.43 |
1,336 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4379
MPN: 1550L

73 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4403
MPN: 1550WL

17 in stock, despatched same dayFurther 765 despatched in 2 working days
Order Code: 30-4369
MPN: 1550F

1 in stock, despatched same dayFurther 112 despatched in 2 working days
To use this facility please Sign In.
Sign In