The Hammond IP54 Diecast Aluminium Enclosure Black 1550LBK (165 x 127 x 77mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied without gasket
- Standard Enclosure designed to meet IP54
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 77mm |
Enclosure Length | 165mm |
Enclosure Width | 127mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4378
MPN: 1550KBK

Price per unit Ex VAT 1+ |
50+ |
---|
£15.29 £14.94 |
£12.46 £12.08 |
107 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4402
MPN: 1550WKBK

Price per unit Ex VAT 1+ |
50+ |
---|
£16.16 £14.87 |
£13.25 £12.03 |
95 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4370
MPN: 1550FBK

Price per unit Ex VAT 1+ |
50+ |
---|
£21.57 £20.91 |
£17.45 £16.91 |
1 in stock, despatched same dayFurther 62 despatched in 2 working days
Order Code: 30-4374
MPN: 1550HBK

Price per unit Ex VAT 1+ |
50+ |
---|
£30.49 £29.60 |
£25.55 £24.77 |
92 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In