The Hammond IP54 Diecast Aluminium Enclosure Black 1550MBK (120 x 100 x 35mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 35mm |
Enclosure Length | 120mm |
Enclosure Width | 100mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4718
MPN: 1590CEBK

Price per unit Ex VAT 1+ |
50+ |
---|
£14.63 £13.79 |
£11.51 £11.17 |
12 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4738
MPN: 1590QBK

Price per unit Ex VAT 1+ |
50+ |
---|
£15.06 £14.12 |
£12.18 £11.41 |
2 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 30-4794
MPN: 1590QFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£24.00 £22.50 |
£19.40 £18.83 |
122 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4829
MPN: 1590QFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£15.72 £14.91 |
£13.33 £12.06 |
27 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In