A range of miniature translucent blue enclosures that are constructed from moulded ABS and are available in various sizes. Their lap joint construction and self-tapping screw lid means these enclosures are ideal for use as potting boxes and mounting small printed circuit boards. Dimensions 35 x 35 x 15.

Colour | Translucent blue |
Enclosure Height | 15mm |
Enclosure Length | 35mm |
Enclosure Width | 35mm |
External Features | Translucent blue |
Protection Rating | IP54 |
Internal Features | Self tapping screw lid |
Material | ABS |
---|
To use this facility please Sign In.
Sign In