This watertight grey
PC enclosure from
Hammond measures 120 x 65 x 60mm and comes equipped with a flat lid. It is ideally suited for mounting
printed circuit boards or DIN rail mounted components.
- Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
- Recommended for outdoor use
- Colour is a light grey (RAL 7035)
- Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
- Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
- Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
- Lid screws are captive (lid holes are threaded with the first installation of lid screws)
- UL 508 listed (file # E65324)
- Internal features are maximized for mounting options
- Internal DIN rail mounting tabs moulded-in
- Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
- Vertical PCB guides (for 1.5mm thick PCBs) are moulded
- Manufacturer's part 1554D2GY

Colour | Grey |
Enclosure Height | 60mm |
Enclosure Length | 120mm |
Enclosure Width | 65mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP66 |
Series | 1554 |
Type | General purpose polycarbonate |
---|
To use this facility please Sign In.
Sign In