Hylec DED001 ABS Enclosure with Blank Door 20 x 30 x 13cm

Standard range
Order Code:

30-5020

Brand: Hylec MPN: DED001
Qty Unit Price (Ex VAT)
1+ £34.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 20 x 30 x 13cm door enclosure that is manufactured from ABS to IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.
  • Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key

Enclosure modification


Colour Grey
Enclosure Height 300mm
Enclosure Length 200mm
Enclosure Width 130mm
External Features Locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP65
Series DE
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot