Easter opening times here
Hylec DED002 ABS Enclosure with Blank Door 25 x 35 x 15cm

Hylec DED002 ABS Enclosure with Blank Door 25 x 35 x 15cm

Hylec
Standard range
Order Code:

30-5021

Brand: Hylec MPN: DED002
Qty Unit Price (Ex VAT)
1+ £38.22
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 25 x 35 x 15cm door enclosure that is manufactured from ABS to IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Colour Grey
Enclosure Height 350mm
Enclosure Length 250mm
Enclosure Width 150mm
External Features Locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP rating IP65
Series DE
Type Heavy duty enclosure

Order Code: 30-5027

MPN: DED012

Hylec PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£27.16
5 in stock, despatched same dayContact us for additional stock

Order Code: 30-5022

MPN: DED004

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£56.50
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5020

MPN: DED001

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£34.16
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5023

MPN: DED005

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£59.65
£57.91
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C