Easter opening times here
Hylec DED006 ABS Enclosure with Blank Door 35 x 50 x 19cm

Hylec DED006 ABS Enclosure with Blank Door 35 x 50 x 19cm

Hylec
Standard range
Order Code:

30-5024

Brand: Hylec MPN: DED006
Qty Unit Price (Ex VAT)
1+ £40.64
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 35 x 50 x 19cm door enclosure that is manufactured from ABS to IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Colour Grey
Enclosure Height 500mm
Enclosure Length 350mm
Enclosure Width 190mm
External Features Locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP rating IP65
Series DE
Type Heavy duty enclosure

Order Code: 30-5022

MPN: DED004

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£56.50
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5023

MPN: DED005

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£59.65
£57.91
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5021

MPN: DED002

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£38.22
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5020

MPN: DED001

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£34.16
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, August 24, 2015 | Question by: Rapid Customer | Product code: 30-5024
Q. Product description states "lockable" is this just by a stabdard triangle key and not lockable by a unique key.
A. Hi Alan, thank you for your question. This is a triangular shape locking system common to these boxes and is not unique.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C