
A 40 x 50 x 24cm door enclosure that is manufactured from ABS to
IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.
Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.
Colour | Grey |
Enclosure Height | 500mm |
Enclosure Length | 400mm |
Enclosure Width | 240mm |
External Features | Locking door |
Internal Features | N/A |
Material | ABS |
Finish | N/A |
Flame Resistance | N/A |
IP rating | IP65 |
Series | DE |
Type | Heavy duty enclosure |
---|
Order Code: 30-5024
MPN: DED006

10 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 30-5023
MPN: DED005

5 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 30-5022
MPN: DED004

10 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 30-5021
MPN: DED002

6 in stock, despatched same dayAdditional quantity lead time 3 weeks