Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £6.50 | £6.30 |
50+ | £5.42 | £5.26 |
Multipurpose flame resistant grey plastic enclosure, 121mm length, 66mm width, 40mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.
Colour | Grey |
---|---|
Enclosure Height | 37mm |
Enclosure Length | 121mm |
Enclosure Width | 66mm |
External Features | Flame resistant |
Protection Rating | IP54 |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In