Site: Industry
Currency: GBP    
Hammond 1591XXDGY FRABS Enclosure 152 x 82 x 50mm Grey

Hammond 1591XXDGY FRABS Enclosure 152 x 82 x 50mm Grey

Hammond
Standard range
Order Code:

30-6303

Brand: Hammond MPN: 1591XXDGY GTIN-14: 00623980582535
Qty Unit Price (Ex VAT)
1+ £7.74
50+ £5.75
Price per unit Ex VAT
8 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025

Multipurpose flame resistant grey plastic enclosure, 152mm length, 82mm width, 50mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXDGY

Hammond enclosure modification


Colour Grey
Enclosure Height 47mm
Enclosure Length 152mm
Enclosure Width 82mm
External Features Flame resistant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C