Hammond 1591XXTBK FRABS Enclosure 123 x 83 x 59mm Black

Hammond 1591XXTBK FRABS Enclosure 123 x 83 x 59mm Black

Hammond
Extended range
Order Code:

30-6314

Brand: Hammond MPN: 1591XXTBK GTIN-14: 00623980582603
Qty Was Unit Price (Ex VAT)
1+ £6.89   £6.68
50+ £6.67   £6.47
Price per unit Ex VAT
Out of stockBack-order availability date - 25/05/2025


Multipurpose flame resistant black plastic enclosure, 123mm length, 83mm width, 59mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXTBK

Hammond enclosure modification


Colour Black
Enclosure Height 56mm
Enclosure Length 123mm
Enclosure Width 83mm
External Features Flame resistant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C