Site: Industry
Currency: GBP    
Re'an P861-H-0-S6 19mm Push Fit Control Knob

Re'an P861-H-0-S6 19mm Push Fit Control Knob

Rean
Standard range
Order Code:

32-0320

Brand: Rean MPN: P861-H-0-S6
Qty Unit Price (Ex VAT)
5+ £0.759
20+ £0.621
100+ £0.534
500+ £0.401
Price per unit Ex VAT
Order in multiples of 1
2,942 in stock, despatched same dayAdditional quantity lead time 5 weeks

Black 19mm skirt diameter control knobs with a choice of separate matching coloured caps with marker line, which push fit into the top of the knob.


  • Knob body push fits on to a 6mm splined shaft
  • Coloured caps available separately
  • Rean P861 series
Type Control knob
Colour Black
Diameter 19mm
Fixing Push fit
Material N/A
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, May 17, 2019 | Question by: Rapid Customer | Product code: 32-0320
Q. I have a lot of caps and not sure if they will fit on these knobs. The part of the cap which fits inside the knob is 8mm in diameter - what is the diameter of the knob? None of the technical details give this information (unless I miss it somehow). Even the caps which suit it (Re'an caps) only say 19mm knob. Let me know, thanks!
A. Hi Bob, thank you for your question. 6mm push fit.
Wednesday, March 14, 2012 | Question by: Rapid Customer | Product code: 32-0320
Q. Why do you not state that inserts for this product have to be purchased separately, and where they are located?
A. Hi Sid, the inserts (caps) are listed on the range page for these knobs: https://www.rapidonline.com/19mm-Mixer-style-control-knobs-64711

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C