Easter opening times here
Re'an P570-H-02-S6 15mm Knob with Red Pointer

Re'an P570-H-02-S6 15mm Knob with Red Pointer

Rean
Standard range
Order Code:

32-0390

Brand: Rean MPN: P570-H-02-S6
  • Quickly find another product in this range by Colour:

    Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
5+ £0.391
20+ £0.362
100+ £0.324
Price per unit Ex VAT
Order in multiples of 1
1,175 in stock, despatched same dayAdditional quantity lead time 5 weeks

A smart 15mm diameter mixer style control knob from Re'an with a matt black body and a red pointer.


  • Designed to push-fit onto 6mm splined shaft controls
  • Rean P570-16 series
Type Control knob
Colour Black, red pointer
Diameter 15mm
Fixing Splines
Material N/A
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C