Easter opening times here
Re'an P570-H-04-S6 15mm Knob with Yellow Pointer

Re'an P570-H-04-S6 15mm Knob with Yellow Pointer

Rean
Standard range
Order Code:

32-0400

Brand: Rean MPN: P570-H-04-S6
  • Quickly find another product in this range by Colour:

    Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
1+ £0.094
Price per unit Ex VAT
1,111 in stock, despatched same dayContact us for additional stock

A smart 15mm diameter mixer style control knob from Re'an with a matt black body and a yellow pointer.


  • Designed to push-fit onto 6mm splined shaft controls
  • Rean P570-16 series
Type Control knob
Colour Black, yellow pointer
Diameter 15mm
Fixing Splines
Material N/A
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C