Cliff FC1610 K1C Knob Black - 1/4 6.35mm Screw Fix

Cliff FC1610 K1C Knob Black - 1/4" 6.35mm Screw Fix

Cliff
Standard range
Order Code:

32-1844

Brand: Cliff MPN: FC1610
Qty Unit Price (Ex VAT)
1+ £1.54
10+ £1.37
50+ £1.17
100+ £0.993
Price per unit Ex VAT
337 in stock, despatched same dayAdditional quantity lead time 7 weeks

A classically-styled, low-cost black plastic screw fixing knob to suit ¼in. shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Colour Black
Diameter 25.4mm
Fixing Screw
Material Plastic
Shaft Diameter 6.35mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 4, 2019 | Question by: Rapid Customer | Product code: 32-1844
Q. hi are these knobs D shape Cliff FC1610 K1C Knob Black - 1/4" 6.35mm Screw Fix thank you s
A. Hi Sean, thank you for your question. 32-1844 is a round screw 1/4" type FC1610, the D shape is a push fitting FC1600 under 32-1840.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C