Easter opening times here
Cliff FC1611 K1C Knob Black - 6mm Screw Fix

Cliff FC1611 K1C Knob Black - 6mm Screw Fix

Cliff
Standard range
Order Code:

32-1846

Brand: Cliff MPN: FC1611
Qty Unit Price (Ex VAT)
1+ £1.57
10+ £1.39
50+ £1.18
100+ £0.999
Price per unit Ex VAT
214 in stock, despatched same dayAdditional quantity lead time 7 weeks

A classically-styled, low-cost black plastic screw fixing knob to suit 6mm shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Colour Black
Diameter 25.4mm
Fixing Screw
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C