Easter opening times here
Cliff FC1622 K1C Knob Black - Satin Cap - 6mm Screw Fix

Cliff FC1622 K1C Knob Black - Satin Cap - 6mm Screw Fix

Cliff
Standard range
Order Code:

32-1848

Brand: Cliff MPN: FC1622
Qty Unit Price (Ex VAT)
1+ £2.33
10+ £2.14
50+ £1.82
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 7 weeks

A classically-styled, low-cost black plastic screw fixing knob with a satin disc to suit 6mm shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Colour Black, satin
Diameter 25.4mm
Fixing Screw
Material Plastic
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C