Easter opening times here
Cliff FC1616 K1C Knob Black - Satin Cap - 1/4 6.35mm Screw Fix

Cliff FC1616 K1C Knob Black - Satin Cap - 1/4" 6.35mm Screw Fix

Cliff
Standard range
Order Code:

32-1849

Brand: Cliff MPN: FC1616
Qty Unit Price (Ex VAT)
1+ £2.62
10+ £2.40
50+ £2.21
Price per unit Ex VAT
89 in stock, despatched same dayAdditional quantity lead time 7 weeks

A classically-styled, low-cost black plastic screw fixing knobwith satin disk to suit ¼in. shafts.


  • Base diameter: 25.4mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Colour Black, satin
Diameter 25.4mm
Fixing Screw
Material Plastic
Shaft Diameter 6.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C