Easter opening times here
TruConnect Red 25A Butt Splice Pack of 100

TruConnect Red 25A Butt Splice Pack of 100

TruConnect
Standard range
Order Code:

33-0680

Brand: TruConnect MPN: BVB1 EAN-13: 5053556007004
Qty Unit Price (Ex VAT)
1+ £6.72
10+ £5.41
25+ £4.84
Price per unit Ex VAT
120 in stock, despatched same dayAdditional 100 due on 05/08/2025

Insulated red butt splice connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 0.25 to 1.65mm²
  • Current rating 25A
  • Diameter 3.3mm
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Red
Wire Gauge 23 to 15AWG
Connector Length 22.7mm
Current 25A
Easy Entry Yes
Inside diameter 1.7mm
Insulation material Vinyl
Outside Diameter 3.3mm
Type Butt splice

Order Code: 33-1044

MPN: BVSB1

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£5.29 £4.62 £3.83
193 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C