Site: Industry
Currency: GBP    
TruConnect M3 Stud Size Blue 30A Ring Connector Pack of 100

TruConnect M3 Stud Size Blue 30A Ring Connector Pack of 100

TruConnect
Standard range
Order Code:

33-0900

Brand: TruConnect MPN: RVE2-3.2 EAN-13: 5053556007011
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £4.92
Price per unit Ex VAT
31 in stock, despatched same dayAdditional 40 due on 03/07/2025

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: blue
  • 3mm stud
  • Suitable for wire size 1.04 to 2.63mm²
  • Current rating 30A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Outer Width 6.6mm
Overall Length 17.3mm
Stud Size 3mm
Terminal Type Ring Connector
Termination Crimp
Wire Gauge 1.04 to 2.63mm²
Wire Gauge (AWG) 17 to 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C