Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.32 |
10+ | £5.50 |
Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Colour | Blue |
---|---|
Insulated | Yes |
Mounting Type | Wire Mount |
Outer Width | 6.6mm |
Overall Length | 17.3mm |
Stud Size | 3.5mm |
Terminal Type | Ring Connector |
Termination | Crimp |
Wire Gauge | 1.04 to 2.63mm² |
Wire Gauge (AWG) | 17 to 13 |
To use this facility please Sign In.
Sign In