Site: Industry
Currency: GBP    
TruConnect M4 Stud Size Blue 30A Ring Connector/Crimp Terminal - Pack of 100

TruConnect M4 Stud Size Blue 30A Ring Connector/Crimp Terminal - Pack of 100

TruConnect
Standard range
Order Code:

33-0910

Brand: TruConnect MPN: RVES2-4 EAN-13: 5053556007035
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £5.60
Price per unit Ex VAT
176 in stock, despatched same dayAdditional quantity lead time 5 months

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: blue
  • 4mm stud
  • Suitable for wire size 1.04 to 2.63mm²
  • Current rating 30A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Outer Width 6.6mm
Overall Length 19.6mm
Stud Size 4mm
Terminal Type Ring Connector
Termination Crimp
Wire Gauge 1.04 to 2.63mm²
Wire Gauge (AWG) 17 to 13

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 3, 2013 | Question by: Rapid Customer | Product code: 33-0910
Q. Can you check to see if this item 33-0910 and item 33-1205 come in a 90 degree style terminal?
A. Hj Paul. Thank you for your question. We do not stock these. You can normally bend a straight one to 90 degrees if you require a 90 degree style connector.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C