Easter opening times here
TruConnect Blue 12mm Pin Terminal Pack of 100

TruConnect Blue 12mm Pin Terminal Pack of 100

TruConnect
Standard range
Order Code:

33-1042

Brand: TruConnect MPN: PTV2-12 EAN-13: 5053556007585
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.26
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost blue12mm pin terminal from TruConnect , electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EBP12
  • UL Approved.
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge - mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C