TruConnect Red Butt Connector Pack of 100

TruConnect Red Butt Connector Pack of 100

TruConnect
Standard range
Order Code:

33-1044

Brand: TruConnect MPN: BVSB1 EAN-13: 5053556007608
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £4.62
25+ £3.83
Price per unit Ex VAT
193 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost red insulated butt terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • 600V voltage
  • -40°C to 85°C working temperature
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • UL Approved.
Colour Red
Wire Gauge N/A
Connector Length 24.6mm
Current N/A
Easy Entry No
Inside diameter 1.7mm
Insulation material Vinyl
Outside Diameter 4mm
Type Butt splice

Order Code: 33-0680

MPN: BVB1

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.72 £5.41 £4.84
120 in stock, despatched same dayAdditional 100 due on 05/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C