Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Blue Butt Connector Pack of 100

Order Code:  

33-1045

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: BVSB2 Copy to clipboard EAN-13: 5053556007615
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32
10+ £4.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
80 in Stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost blue insulated butt terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • 600V voltage
  • -40°C to 85°C working temperature
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • UL Approved.
Colour Blue
Wire Gauge N/A
Connector Length 24.6mm
Current N/A
Easy Entry No
Inside Diameter 2.3mm
Insulation Material Vinyl
Outside Diameter 4.5mm
Type Butt splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot