Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.19 |
10+ | £3.79 |
Durable low-cost insulated push-on red female connector from Davico, 2.8 x 0.5mm stud.
Colour | Red |
---|---|
Insulated | Yes |
Male / Female | Female |
Mounting Type | Wire Mount |
Outer Width | 2.8mm |
Stud Size | 2.8 x 0.5mm |
Terminal Type | Push-on Blade Receptacle |
Termination | Crimp |
Thickness | 0.5mm |
Wire Gauge | 0.25 to 1.65 mm² |
Wire Gauge (AWG) | 23 to 15AWG |
To use this facility please Sign In.
Sign In