Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.31 |
10+ | £11.36 |
Durable low-cost insulated push-on yellow female connector from Davico, 6.3mm stud.
Colour | Yellow |
---|---|
Insulated | Yes |
Male / Female | Female |
Mounting Type | Wire Mount |
Terminal Type | Push-on Blade Receptacle |
Termination | Crimp |
Wire Gauge | 2.63 to 6.64 mm² |
Wire Gauge (AWG) | 13 to 9AWG |
To use this facility please Sign In.
Sign In