Davico ERFPO 48 F8 Red 4.8x0.8mm Insulated Female Pack of 100

Davico ERFPO 48 F8 Red 4.8x0.8mm Insulated Female Pack of 100

Davico
Standard range
Order Code:

33-1061

Brand: Davico MPN: ERFPO 48 F8
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.89
25+ £5.05
50+ £4.74
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 4 months

Insulated single piece female connector, push-on type, electro tinned to protect from corrosion.


  • 4.8 x 0.8mm stud
  • 0.25 to 1.65mm² wire
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Red vinyl insulation
  • Insulated with flared entry
  • Pack of 100

Colour Red
Insulated Yes, Full
Male / Female Female
Mounting Type Wire Mount
Overall Length 20.5mm
Stud Size 4.8 x 0.8mm
Terminal Type Push-on Blade Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.25 to 1.65 mm²
Wire Gauge (AWG) 23 to 15AWG

Order Code: 33-1078

MPN: MDD1-187(8)

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£5.97 £5.56
77 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C