Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.86 |
10+ | £6.37 |
25+ | £5.52 |
Durable low-cost insulated female bullet connector, with flared entry and red vinyl sleeves.
Colour | Red |
---|---|
Insulated | Yes, Full |
Male / Female | Female |
Mounting Type | Wire Mount |
Overall Length | 26mm |
Terminal Type | Bullet Connector |
Termination | Crimp |
Wire Gauge | 0.25 to 1.65 mm² |
Wire Gauge (AWG) | 23 to 15AWG |
To use this facility please Sign In.
Sign In